
HX5084FNL | |
|---|---|
DigiKey Part Number | 553-2248-ND |
Manufacturer | |
Manufacturer Product Number | HX5084FNL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.600" L x 0.385" W (15.24mm x 9.78mm) |
Part Status Active | Height - Seated (Max) 0.163" (4.14mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.76000 | ¥64.76 |
| 10 | ¥58.42000 | ¥584.20 |
| 30 | ¥55.59233 | ¥1,667.77 |
| 60 | ¥53.86733 | ¥3,232.04 |
| 120 | ¥52.18667 | ¥6,262.40 |
| 270 | ¥50.27826 | ¥13,575.13 |
| 510 | ¥48.82439 | ¥24,900.44 |
| 1,020 | ¥47.28185 | ¥48,227.49 |











