TPS3801K33DCKR | ||
---|---|---|
DigiKey Part Number | 296-3327-2-ND - Tape & Reel (TR) 296-3327-1-ND - Cut Tape (CT) 296-3327-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3801K33DCKR | |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3801K33DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.36800 | ¥103.68 |
25 | ¥9.84480 | ¥246.12 |
100 | ¥8.08620 | ¥808.62 |
250 | ¥7.55852 | ¥1,889.63 |
500 | ¥6.67962 | ¥3,339.81 |
1,000 | ¥5.27336 | ¥5,273.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.92180 | ¥14,765.40 |
6,000 | ¥4.67572 | ¥28,054.32 |
15,000 | ¥4.49993 | ¥67,498.95 |