



SDL-105-G-19 | |
|---|---|
DigiKey Part Number | SAM9857-ND |
Manufacturer | |
Manufacturer Product Number | SDL-105-G-19 |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SDL-105-G-19 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.083" (2.10mm) |
Contact Type Female Socket | Contact Length - Post 0.082" (2.08mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.41000 | ¥33.41 |
| 25 | ¥30.19560 | ¥754.89 |
| 50 | ¥28.06000 | ¥1,403.00 |
| 100 | ¥26.72040 | ¥2,672.04 |
| 500 | ¥21.41930 | ¥10,709.65 |











