Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DXT2222A-13 | |
|---|---|
DigiKey Part Number | DXT2222ADITR-ND - Tape & Reel (TR) DXT2222ADICT-ND - Cut Tape (CT) DXT2222ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT2222A-13 |
Description | TRANS NPN 40V 0.6A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | DXT2222A-13 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | ¥3.97000 | Similar |
| BCX54-10,115 | Nexperia USA Inc. | 0 | 1727-6210-1-ND | ¥0.00000 | Similar |
| BCX54-16,115 | Nexperia USA Inc. | 0 | 1727-4913-1-ND | ¥0.00000 | Similar |
| BCX54-16,135 | Nexperia USA Inc. | 0 | 1727-2641-1-ND | ¥0.00000 | Similar |
| CXT2222A TR PBFREE | Central Semiconductor Corp | 636 | 1514-CXT2222ATRPBFREECT-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.19200 | ¥31.92 |
| 100 | ¥2.03940 | ¥203.94 |
| 500 | ¥1.53954 | ¥769.77 |
| 1,000 | ¥1.37819 | ¥1,378.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.13511 | ¥2,837.78 |
| 5,000 | ¥1.03296 | ¥5,164.80 |
| 7,500 | ¥0.98089 | ¥7,356.68 |
| 12,500 | ¥0.92237 | ¥11,529.62 |
| 17,500 | ¥0.92095 | ¥16,116.62 |














