
CSD87330Q3D | |
|---|---|
DigiKey Part Number | 296-29660-2-ND - Tape & Reel (TR) 296-29660-1-ND - Cut Tape (CT) 296-29660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87330Q3D |
Description | MOSFET 2N-CH 30V 20A 8LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A 6W Surface Mount 8-LSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87330Q3D Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 5.8nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 900pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 6W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case 8-PowerLDFN |
FET Feature Logic Level Gate | Supplier Device Package 8-LSON (3.3x3.3) |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.06400 | ¥90.64 |
| 25 | ¥8.22360 | ¥205.59 |
| 100 | ¥7.29640 | ¥729.64 |
| 250 | ¥6.85496 | ¥1,713.74 |
| 500 | ¥6.58900 | ¥3,294.50 |
| 1,000 | ¥6.51615 | ¥6,516.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.13866 | ¥15,346.65 |
| 5,000 | ¥5.99932 | ¥29,996.60 |
| 7,500 | ¥5.92952 | ¥44,471.40 |
| 12,500 | ¥5.85222 | ¥73,152.75 |










