Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXT2222A TR PBFREE

DigiKey Part Number
1514-CXT2222ATRPBFREETR-ND - Tape & Reel (TR)
1514-CXT2222ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CXT2222A TR PBFREE
Description
TRANS NPN 40V 0.6A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
1.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DXT2222A-13Diodes Incorporated0DXT2222ADICT-ND¥4.55000Similar
In-Stock: 636
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥5.35900¥53.59
100¥3.49320¥349.32
500¥2.69006¥1,345.03