Mosfet Array 25V 40A 13W Surface Mount 8-LSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 25V 40A 13W Surface Mount 8-LSON (5x6)
8SON

CSD86350Q5D

DigiKey Part Number
296-27532-2-ND - Tape & Reel (TR)
296-27532-1-ND - Cut Tape (CT)
296-27532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD86350Q5D
Description
MOSFET 2N-CH 25V 40A 8LSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 40A 13W Surface Mount 8-LSON (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD86350Q5D Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 8V
Manufacturer
Texas Instruments
Vgs(th) (Max) @ Id
2.1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
10.7nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1870pF @ 12.5V
Part Status
Active
Power - Max
13W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerLDFN
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
8-LSON (5x6)
Current - Continuous Drain (Id) @ 25°C
40A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 539
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
10¥21.68400¥216.84
100¥15.17960¥1,517.96
500¥12.52656¥6,263.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.54679¥26,366.97
5,000¥10.23412¥51,170.60
Manufacturers Standard Package