P-Channel 20 V 3.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 3.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC634P

DigiKey Part Number
FDC634PTR-ND - Tape & Reel (TR)
FDC634PCT-ND - Cut Tape (CT)
FDC634PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC634P
Description
MOSFET P-CH 20V 3.5A SUPERSOT6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
779 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
80mOhm @ 3.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,884
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥5.39200¥53.92
100¥3.51560¥351.56
500¥2.70710¥1,353.55
1,000¥2.44643¥2,446.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.97686¥5,930.58
6,000¥1.82099¥10,925.94
Manufacturers Standard Package