


TPS76038DBVT | |
|---|---|
DigiKey Part Number | 296-32561-2-ND - Tape & Reel (TR) 296-32561-1-ND - Cut Tape (CT) 296-32561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76038DBVT |
Description | IC REG LINEAR 3.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76038DBVT Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.18V @ 50mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥12.83800 | ¥128.38 |
| 25 | ¥11.68880 | ¥292.22 |
| 100 | ¥10.42200 | ¥1,042.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.81804 | ¥2,454.51 |
| 500 | ¥9.45438 | ¥4,727.19 |
| 750 | ¥9.27204 | ¥6,954.03 |
| 1,250 | ¥9.07010 | ¥11,337.62 |
| 1,750 | ¥8.95208 | ¥15,666.14 |
| 2,500 | ¥8.83861 | ¥22,096.52 |





