RGF1J-E3/67A | ||
---|---|---|
DigiKey Part Number | RGF1J-E3/67AGITR-ND - Tape & Reel (TR) RGF1J-E3/67AGICT-ND - Cut Tape (CT) RGF1J-E3/67AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RGF1J-E3/67A | |
Description | DIODE GEN PURP 600V 1A DO214BA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount DO-214BA (GF1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58680 | ¥258.68 |
500 | ¥2.01982 | ¥1,009.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.64171 | ¥2,462.57 |
3,000 | ¥1.46759 | ¥4,402.77 |
7,500 | ¥1.39296 | ¥10,447.20 |
10,500 | ¥1.29346 | ¥13,581.33 |
37,500 | ¥1.26362 | ¥47,385.75 |