PCIH47M400A1/AA | ||
---|---|---|
DigiKey Part Number | 4306-PCIH47M400A1/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | PCIH47M400A1/AA | |
Description | BACKPLANE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 47 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 47 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.72000 | ¥288.72 |
10 | ¥252.79000 | ¥2,527.90 |
25 | ¥241.87040 | ¥6,046.76 |
50 | ¥234.06820 | ¥11,703.41 |
100 | ¥226.26520 | ¥22,626.52 |
250 | ¥213.78160 | ¥53,445.40 |