BZG03C24-HM3-08 | ||
---|---|---|
DigiKey Part Number | BZG03C24-HM3-08GITR-ND - Tape & Reel (TR) BZG03C24-HM3-08GICT-ND - Cut Tape (CT) BZG03C24-HM3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZG03C24-HM3-08 | |
Description | DIODE ZENER 24V 1.25W DO214AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 24 V 1.25 W ±5.83% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47920 | ¥247.92 |
500 | ¥1.93560 | ¥967.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.57329 | ¥2,359.93 |
3,000 | ¥1.40643 | ¥4,219.29 |
7,500 | ¥1.33493 | ¥10,011.98 |
10,500 | ¥1.23957 | ¥13,015.49 |
37,500 | ¥1.21096 | ¥45,411.00 |