VOR1142M4 | ||
---|---|---|
DigiKey Part Number | VOR1142M4-ND | |
Manufacturer | ||
Manufacturer Product Number | VOR1142M4 | |
Description | SSR RELAY SPST-NO 140MA 0-400V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.180", 4.57mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | VOR1142M4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥15.22800 | ¥152.28 |
25 | ¥13.54040 | ¥338.51 |
50 | ¥12.86120 | ¥643.06 |
100 | ¥12.18480 | ¥1,218.48 |
300 | ¥10.83093 | ¥3,249.28 |
500 | ¥10.15392 | ¥5,076.96 |
1,000 | ¥9.47707 | ¥9,477.07 |
5,000 | ¥9.13859 | ¥45,692.95 |