TLP223J(D4TP1,F | ||
---|---|---|
DigiKey Part Number | 264-TLP223J(D4TP1FTR-ND - Tape & Reel (TR) 264-TLP223J(D4TP1FCT-ND - Cut Tape (CT) 264-TLP223J(D4TP1FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP223J(D4TP1,F | |
Description | SSR RELAY SPST-NO 90MA 0-600V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP223J(D4TP1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
10 | ¥13.40500 | ¥134.05 |
25 | ¥11.91400 | ¥297.85 |
50 | ¥11.31880 | ¥565.94 |
100 | ¥10.72280 | ¥1,072.28 |
250 | ¥9.53124 | ¥2,382.81 |
500 | ¥8.93552 | ¥4,467.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.33982 | ¥12,509.73 |
3,000 | ¥8.19088 | ¥24,572.64 |
7,500 | ¥8.04197 | ¥60,314.77 |
10,500 | ¥7.92283 | ¥83,189.71 |