TLP170J(F) | ||
---|---|---|
DigiKey Part Number | TLP170J(F)-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP170J(F) | |
Description | SSR RELAY SPST-NO 90MA 0-600V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP170J(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥11.77800 | ¥117.78 |
25 | ¥10.47000 | ¥261.75 |
50 | ¥9.94620 | ¥497.31 |
100 | ¥9.42260 | ¥942.26 |
300 | ¥8.37580 | ¥2,512.74 |
500 | ¥7.85242 | ¥3,926.21 |
1,000 | ¥7.32893 | ¥7,328.93 |
5,000 | ¥7.06719 | ¥35,335.95 |