


TPS7A0533PDBZT | |
|---|---|
DigiKey Part Number | 296-TPS7A0533PDBZTTR-ND - Tape & Reel (TR) 296-TPS7A0533PDBZTCT-ND - Cut Tape (CT) 296-TPS7A0533PDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0533PDBZT |
Description | IC REG LINEAR 3.3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0533PDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.24000 | ¥10.24 |
| 10 | ¥7.42900 | ¥74.29 |
| 25 | ¥6.71520 | ¥167.88 |
| 100 | ¥5.93120 | ¥593.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.55736 | ¥1,389.34 |
| 500 | ¥5.33206 | ¥2,666.03 |
| 750 | ¥5.21924 | ¥3,914.43 |
| 1,250 | ¥5.09427 | ¥6,367.84 |
| 1,750 | ¥5.02121 | ¥8,787.12 |
| 2,500 | ¥4.95095 | ¥12,377.38 |
| 6,250 | ¥4.79966 | ¥29,997.88 |
| 12,500 | ¥4.70848 | ¥58,856.00 |











