
TPS74801AWDRCR | |
|---|---|
DigiKey Part Number | 296-TPS74801AWDRCRTR-ND - Tape & Reel (TR) 296-TPS74801AWDRCRCT-ND - Cut Tape (CT) 296-TPS74801AWDRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801AWDRCR |
Description | IC REG LIN POS ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801AWDRCR Models |
Category | Voltage Dropout (Max) 0.135V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1.1 mA |
Part Status Active | PSRR 60dB ~ 30dB (1kHz ~ 300kHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-VSON (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.42900 | ¥114.29 |
| 25 | ¥10.40040 | ¥260.01 |
| 100 | ¥9.26900 | ¥926.90 |
| 250 | ¥8.72916 | ¥2,182.29 |
| 500 | ¥8.40364 | ¥4,201.82 |
| 1,000 | ¥8.38900 | ¥8,389.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.44898 | ¥25,346.94 |
| 6,000 | ¥8.27364 | ¥49,641.84 |
| 9,000 | ¥8.18580 | ¥73,672.20 |









