
ST5-80-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM15088TR-ND - Tape & Reel (TR) SAM15088CT-ND - Cut Tape (CT) SAM15088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-80-1.50-L-D-P-TR |
Description | CONN HDR 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-80-1.50-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 160 | Height Above Board 0.141" (3.58mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.90000 | ¥82.90 |
| 10 | ¥70.42300 | ¥704.23 |
| 100 | ¥59.85690 | ¥5,985.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 825 | ¥47.21503 | ¥38,952.40 |


