
M24256-BFDW6TP | |
|---|---|
DigiKey Part Number | 497-15173-2-ND - Tape & Reel (TR) 497-15173-1-ND - Cut Tape (CT) 497-15173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BFDW6TP |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BFDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/ST | Microchip Technology | 86 | 24AA256-E/ST-ND | ¥10.65000 | Similar |
| 24AA256UIDT-I/ST | Microchip Technology | 11,467 | 24AA256UIDT-I/STCT-ND | ¥10.92000 | Similar |
| BR24G256FV-3GTE2 | Rohm Semiconductor | 16 | BR24G256FV-3GT2CT-ND | ¥4.66000 | Similar |
| BR24G256FVT-3AGE2 | Rohm Semiconductor | 621 | BR24G256FVT-3A2CT-ND | ¥5.46000 | Similar |
| BR24G256FVT-3GE2 | Rohm Semiconductor | 3,821 | BR24G256FVT-3G2CT-ND | ¥6.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥4.45900 | ¥44.59 |
| 25 | ¥4.34400 | ¥108.60 |
| 50 | ¥4.25440 | ¥212.72 |
| 100 | ¥4.16310 | ¥416.31 |
| 250 | ¥4.04168 | ¥1,010.42 |
| 500 | ¥3.94892 | ¥1,974.46 |
| 1,000 | ¥3.85626 | ¥3,856.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.67197 | ¥14,687.88 |
| 8,000 | ¥3.58095 | ¥28,647.60 |
| 12,000 | ¥3.52824 | ¥42,338.88 |
| 20,000 | ¥3.46250 | ¥69,250.00 |




