BR24G256FVT-3GE2 | |
---|---|
DigiKey Part Number | BR24G256FVT-3G2TR-ND - Tape & Reel (TR) BR24G256FVT-3G2CT-ND - Cut Tape (CT) BR24G256FVT-3G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256FVT-3GE2 |
Description | IC EEPROM 256KBIT I2C 8TSSOPB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256FVT-3GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.18000 | ¥51.80 |
25 | ¥5.11320 | ¥127.83 |
50 | ¥5.08360 | ¥254.18 |
100 | ¥4.54500 | ¥454.50 |
250 | ¥4.50688 | ¥1,126.72 |
500 | ¥4.44040 | ¥2,220.20 |
1,000 | ¥4.28145 | ¥4,281.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.03036 | ¥12,091.08 |
6,000 | ¥3.89971 | ¥23,398.26 |
15,000 | ¥3.77159 | ¥56,573.85 |