
TPS3431SQDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-51910-2-ND - Tape & Reel (TR) 296-51910-1-ND - Cut Tape (CT) 296-51910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3431SQDRBRQ1 |
Description | IC OSC WATCHDOG 8VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Watchdog Circuit IC 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3431SQDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Watchdog Circuit | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 6.5V | |
Current - Supply | 10 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.05000 | ¥18.05 |
| 10 | ¥13.33700 | ¥133.37 |
| 25 | ¥12.15800 | ¥303.95 |
| 100 | ¥10.86110 | ¥1,086.11 |
| 250 | ¥10.24376 | ¥2,560.94 |
| 500 | ¥9.87144 | ¥4,935.72 |
| 1,000 | ¥9.56493 | ¥9,564.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.18639 | ¥27,559.17 |
| 6,000 | ¥9.00116 | ¥54,006.96 |
| 9,000 | ¥8.90842 | ¥80,175.78 |











