VORA1010M4T | ||
---|---|---|
DigiKey Part Number | 751-VORA1010M4TTR-ND - Tape & Reel (TR) 751-VORA1010M4TCT-ND - Cut Tape (CT) 751-VORA1010M4TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VORA1010M4T | |
Description | 1 FORM A SOLID STATE RELAY -SOP- | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VORA1010M4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 6 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | Automotive | |
Qualification | AEC-Q102 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥16.42200 | ¥164.22 |
25 | ¥14.59320 | ¥364.83 |
50 | ¥13.86540 | ¥693.27 |
100 | ¥13.13530 | ¥1,313.53 |
250 | ¥11.67584 | ¥2,918.96 |
500 | ¥10.94618 | ¥5,473.09 |
1,000 | ¥10.21636 | ¥10,216.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.21636 | ¥20,432.72 |
4,000 | ¥10.03393 | ¥40,135.72 |
6,000 | ¥9.85149 | ¥59,108.94 |