TMS320VC5402APGE16 | ||
---|---|---|
DigiKey Part Number | 296-12677-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320VC5402APGE16 | |
Description | IC DSP FIXED POINT 144-LQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320VC5402APGE16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 160MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 32kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.01000 | ¥176.01 |
10 | ¥162.29900 | ¥1,622.99 |