MAX211EEWI+ | ||
---|---|---|
DigiKey Part Number | MAX211EEWI+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX211EEWI+ | |
Description | IC TRANSCEIVER FULL 4/4 28SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX211EEWI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.85000 | ¥105.85 |
10 | ¥97.30600 | ¥973.06 |
25 | ¥93.26880 | ¥2,331.72 |
100 | ¥82.17890 | ¥8,217.89 |
250 | ¥78.14532 | ¥19,536.33 |
500 | ¥73.10386 | ¥36,551.93 |
1,000 | ¥67.05379 | ¥67,053.79 |