TPS3305-18D | ||
---|---|---|
DigiKey Part Number | 296-2617-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS3305-18D | |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3305-18D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.68V, 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.26200 | ¥262.62 |
75 | ¥24.83053 | ¥1,862.29 |
150 | ¥21.52000 | ¥3,228.00 |
300 | ¥20.41637 | ¥6,124.91 |
525 | ¥18.31968 | ¥9,617.83 |
1,050 | ¥15.45030 | ¥16,222.82 |
2,550 | ¥14.67776 | ¥37,428.29 |
5,025 | ¥14.12596 | ¥70,982.95 |