TCS-DL004-250-WH | ||
---|---|---|
DigiKey Part Number | TCS-DL004-250-WHTR-ND - Tape & Reel (TR) TCS-DL004-250-WHCT-ND - Cut Tape (CT) TCS-DL004-250-WHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCS-DL004-250-WH | |
Description | SUPPRESSOR TCS DUAL 40V 250MA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TCS-DL004-250-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4x2.5) | |
Voltage - Working | 40V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥6.05700 | ¥60.57 |
25 | ¥5.74960 | ¥143.74 |
100 | ¥4.72180 | ¥472.18 |
250 | ¥4.41352 | ¥1,103.38 |
500 | ¥3.90038 | ¥1,950.19 |
1,000 | ¥3.07918 | ¥3,079.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87390 | ¥8,621.70 |
6,000 | ¥2.73020 | ¥16,381.20 |
15,000 | ¥2.62756 | ¥39,413.40 |
30,000 | ¥2.54545 | ¥76,363.50 |