Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1763CS8-1.8#PBF

DigiKey Part Number
505-LT1763CS8-1.8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1763CS8-1.8#PBF
Description
IC REG LINEAR 1.8V 500MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1763CS8-1.8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
65dB (120Hz)
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
20V
Supplier Device Package
8-SO
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.45V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.00000¥65.00
10¥50.22400¥502.24
25¥46.53680¥1,163.42
100¥42.48710¥4,248.71
300¥40.22720¥12,068.16
500¥39.39148¥19,695.74
1,000¥38.43365¥38,433.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.