
DC368B | |
|---|---|
DigiKey Part Number | 505-DC368B-ND |
Manufacturer | |
Manufacturer Product Number | DC368B |
Description | EVAL BOARD FOR LT1763 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1763 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 20V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LT1763 |
Voltage - Output 1.22V, 1.5V, 1.8V, 2.5V, 3V, 3.3V or 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥997.88000 | ¥997.88 |



