
PMD-ARD-INTZ | |
|---|---|
DigiKey Part Number | 505-PMD-ARD-INTZ-ND |
Manufacturer | |
Manufacturer Product Number | PMD-ARD-INTZ |
Description | PMOD TO ARDUINO SHLD INTERPOSER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1763 Pmod to Arduino Interconnect Adapter (Interposer) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Pmod to Arduino |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT1763 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, Pmod |
Platform Arduino | Base Product Number |
Type Interconnect Adapter (Interposer) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥652.75000 | ¥652.75 |



