


LT1763CDE#PBF | |
|---|---|
DigiKey Part Number | 505-LT1763CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763CDE#PBF |
Description | IC REG LIN POS ADJ 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.12000 | ¥72.12 |
| 10 | ¥48.44500 | ¥484.45 |
| 91 | ¥35.69945 | ¥3,248.65 |
| 182 | ¥32.97181 | ¥6,000.87 |
| 273 | ¥31.58597 | ¥8,622.97 |
| 546 | ¥31.11782 | ¥16,990.33 |










