


LT1763CS8-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1763CS8-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763CS8-1.5#PBF |
Description | IC REG LINEAR 1.5V 500MA 8-SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CS8-1.5#PBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥50.22400 | ¥502.24 |
| 25 | ¥46.53680 | ¥1,163.42 |
| 100 | ¥42.48710 | ¥4,248.71 |
| 300 | ¥40.22720 | ¥12,068.16 |
| 500 | ¥39.39148 | ¥19,695.74 |
| 1,000 | ¥38.43365 | ¥38,433.65 |




