TMDSDSK5416 | ||
---|---|---|
DigiKey Part Number | 296-15829-ND | |
Manufacturer | ||
Manufacturer Product Number | TMDSDSK5416 | |
Description | DSP STARTER KIT TMS320C5416 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TMS320C5416 DSP Starter Kit C5000™ DSP Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMS320C5416 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,028.57000 | ¥4,028.57 |