TMDX5535EZDSP | |
---|---|
DigiKey Part Number | 296-29472-ND |
Manufacturer | |
Manufacturer Product Number | TMDX5535EZDSP |
Description | EZDSP TMS320C5535 EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TMS320C5535 eZdsp™ C5000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMS320C5535 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), OLED, Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,452.95000 | ¥2,452.95 |