TMDSLCDK6748 | ||
---|---|---|
DigiKey Part Number | TMDSLCDK6748-ND | |
Manufacturer | ||
Manufacturer Product Number | TMDSLCDK6748 | |
Description | TMS320C6748 EVAL BRD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TMS320C6748 C6000™ C674x DSP Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | C674x | |
Platform | - | |
Utilized IC / Part | TMS320C6748 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,920.99000 | ¥1,920.99 |