TMS320C6748EZWT3 | ||
---|---|---|
DigiKey Part Number | 296-42945-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320C6748EZWT3 | |
Description | IC DSP FIX/FLOAT POINT 361NFBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320C6748EZWT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | |
Clock Rate | 375MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 448kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V, 1.10V, 1.20V, 1.30V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.68000 | ¥164.68 |
10 | ¥151.38000 | ¥1,513.80 |
25 | ¥145.10840 | ¥3,627.71 |
90 | ¥127.85233 | ¥11,506.71 |
270 | ¥121.57741 | ¥32,825.90 |
450 | ¥113.73376 | ¥51,180.19 |