CDSOT23-SR208 | ||
---|---|---|
DigiKey Part Number | CDSOT23-SR208TR-ND - Tape & Reel (TR) CDSOT23-SR208CT-ND - Cut Tape (CT) CDSOT23-SR208DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSOT23-SR208 | |
Description | TVS DIODE 20VWM SOT23-6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | CDSOT23-SR208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CDSOT23-SR208 |
Product Training Modules | ESD Protection Products |
Environmental Information | |
CAD Models | CDSOT23-SR208 Models |
PCN Design/Specification | CD143A-SRYY,CDSOT23-SRy0y,y Oct/2015 |
PCN Assembly/Origin | CDSOT23 Rev Manufacture Site 30/May/2023 |
PCN Packaging | Mult Devs Label Change 28/Oct/2022 |
HTML Datasheet | CDSOT23-SR208 |
EDA Models | CDSOT23-SR208 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.35700 | ¥43.57 |
100 | ¥3.03150 | ¥303.15 |
500 | ¥2.36680 | ¥1,183.40 |
1,000 | ¥1.92375 | ¥1,923.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71972 | ¥5,159.16 |
6,000 | ¥1.63229 | ¥9,793.74 |
9,000 | ¥1.51569 | ¥13,641.21 |
30,000 | ¥1.48072 | ¥44,421.60 |
Attribute | Description |
---|---|
Other Names | CDSOT23-SR208CT CDSOT23-SR208-ND CDSOT23-SR208TR 3937-CDSOT23-SR208 CDSOT23-SR208DKR |
Standard Package | 3,000 |