Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6748EZWTD4

DigiKey Part Number
296-43133-ND
Manufacturer
Manufacturer Product Number
TMS320C6748EZWTD4
Description
IC DSP FIX/FLOAT POINT 361NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 456MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6748EZWTD4 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
448kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.00V, 1.10V, 1.20V, 1.30V
Packaging
Tray
Operating Temperature
-40°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
361-LFBGA
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
Supplier Device Package
361-NFBGA (16x16)
Clock Rate
456MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.94000¥279.94
10¥227.14400¥2,271.44
90¥200.37378¥18,033.64
180¥194.82411¥35,068.34
270¥192.04493¥51,852.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.