Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-MSOP
Introducing Power by Linear

ADR435BRMZ

DigiKey Part Number
ADR435BRMZ-ND
Manufacturer
Manufacturer Product Number
ADR435BRMZ
Description
IC VREF SERIES 0.04% 8MSOP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR435BRMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Series
Voltage - Input
7V ~ 18V
Packaging
Tube
Current - Supply
800µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-MSOP
Current - Output
30 mA
Base Product Number
Tolerance
±0.04%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.40000¥122.40
10¥96.62700¥966.27
50¥86.31220¥4,315.61
100¥83.11930¥8,311.93
250¥79.74792¥19,936.98
500¥77.71646¥38,858.23
1,000¥76.04460¥76,044.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.