
CDCLVD2102RGTR | |
|---|---|
DigiKey Part Number | 296-CDCLVD2102RGTR-ND - Tape & Reel (TR) 296-CDCLVD2102RGCT-ND - Cut Tape (CT) 296-CDCLVD2102RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD2102RGTR |
Description | IC CLK BUFFER 1:2 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2102RGTR Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVD2102RGTT | Texas Instruments | 1,640 | 296-27612-1-ND | ¥851.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.09000 | ¥64.09 |
| 10 | ¥49.52100 | ¥495.21 |
| 25 | ¥45.87520 | ¥1,146.88 |
| 100 | ¥41.86690 | ¥4,186.69 |
| 250 | ¥40.33808 | ¥10,084.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥36.68548 | ¥110,056.44 |










