CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6540FQDBQRQ1

DigiKey Part Number
296-ISO6540FQDBQRQ1TR-ND - Tape & Reel (TR)
296-ISO6540FQDBQRQ1CT-ND - Cut Tape (CT)
296-ISO6540FQDBQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6540FQDBQRQ1
Description
AUTOMOTIVE, 100-V ISOLATION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6540FQDBQRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
7ns
Part Status
Active
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Type
CAN, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
4/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SSOP
Common Mode Transient Immunity (Min)
100kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,421
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.55000¥23.55
10¥17.03700¥170.37
100¥13.14190¥1,314.19
500¥11.42866¥5,714.33
1,000¥10.87028¥10,870.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.26122¥25,653.05
5,000¥9.88201¥49,410.05
7,500¥9.68797¥72,659.77
Manufacturers Standard Package