CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6542FQDBQRQ1

DigiKey Part Number
296-ISO6542FQDBQRQ1TR-ND - Tape & Reel (TR)
296-ISO6542FQDBQRQ1CT-ND - Cut Tape (CT)
296-ISO6542FQDBQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6542FQDBQRQ1
Description
AUTOMOTIVE, 100-V ISOLATION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
7ns
Part Status
Active
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Type
CAN, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
2/2
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SSOP
Common Mode Transient Immunity (Min)
100kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,534
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
10¥15.73700¥157.37
100¥12.13920¥1,213.92
500¥10.55666¥5,278.33
1,000¥10.04088¥10,040.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.25323¥25,633.08
5,000¥9.87431¥49,371.55
7,500¥9.68043¥72,603.22
Manufacturers Standard Package