Isolated Module DC DC Converter 1 Output 12V 4.16A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 4.16A 9V - 36V Input
CQE50W-24S12
CQE50W-24S12

CQE50W-24S12

DigiKey Part Number
2034-2766-ND
Manufacturer
Manufacturer Product Number
CQE50W-24S12
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.16A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CQE50W-24S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Tray
Efficiency
91.5%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Module
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
9V
Supplier Device Package
Module
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
4.16A
Standard Number
60950-1
Power (Watts)
50 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥709.73000¥709.73
5¥683.26800¥3,416.34
10¥672.16900¥6,721.69
25¥657.74920¥16,443.73
60¥644.24233¥38,654.54
120¥633.73050¥76,047.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.