


SSHB21H-R20094 | |
|---|---|
DigiKey Part Number | 399-17132-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-R20094 |
Description | CMC 9.4MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-R20094 Models |
Category | DC Resistance (DCR) (Max) 170mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.024" L x 0.906" W (26.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 9.4 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.81000 | ¥20.81 |
| 10 | ¥18.84900 | ¥188.49 |
| 25 | ¥18.10160 | ¥452.54 |
| 60 | ¥17.41067 | ¥1,044.64 |
| 120 | ¥16.87875 | ¥2,025.45 |
| 300 | ¥16.19637 | ¥4,858.91 |
| 540 | ¥15.77069 | ¥8,516.17 |
| 1,020 | ¥15.32062 | ¥15,627.03 |
| 5,040 | ¥14.23787 | ¥71,758.86 |








