



361V504EFT | |
|---|---|
DigiKey Part Number | 991-1035-ND |
Manufacturer | |
Manufacturer Product Number | 361V504EFT |
Description | CONN BNC JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection Weatherproof |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.49000 | ¥120.49 |
| 10 | ¥102.40700 | ¥1,024.07 |
| 25 | ¥95.99480 | ¥2,399.87 |
| 80 | ¥88.43000 | ¥7,074.40 |
| 160 | ¥84.21131 | ¥13,473.81 |
| 320 | ¥80.19519 | ¥25,662.46 |
| 560 | ¥77.09395 | ¥43,172.61 |
| 1,040 | ¥73.80360 | ¥76,755.74 |












