




BNC7T-J-P-GN-ST-EM1D | |
|---|---|
DigiKey Part Number | SAM10916-ND |
Manufacturer | |
Manufacturer Product Number | BNC7T-J-P-GN-ST-EM1D |
Description | CONN BNC JACK STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC7T-J-P-GN-ST-EM1D Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Copper Alloy |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.05000 | ¥48.05 |
| 25 | ¥41.64000 | ¥1,041.00 |
| 50 | ¥35.17120 | ¥1,758.56 |
| 100 | ¥25.60310 | ¥2,560.31 |
| 500 | ¥22.88238 | ¥11,441.19 |
| 1,000 | ¥22.03896 | ¥22,038.96 |
| 2,500 | ¥20.17004 | ¥50,425.10 |











