TMS320VC5407PGE | ||
---|---|---|
DigiKey Part Number | 296-13803-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320VC5407PGE | |
Description | IC FIXED-POINT DSP 144-LQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320VC5407PGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP, UART | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (256kB) | |
On-Chip RAM | 80kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.50V | |
Operating Temperature | 0°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.88000 | ¥156.88 |
10 | ¥144.18100 | ¥1,441.81 |
60 | ¥138.20567 | ¥8,292.34 |
120 | ¥121.77058 | ¥14,612.47 |
240 | ¥115.79421 | ¥27,790.61 |
480 | ¥108.32354 | ¥51,995.30 |