Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar



SN74LVC1G175DCKR | |
|---|---|
DigiKey Part Number | 296-16998-2-ND - Tape & Reel (TR) 296-16998-1-ND - Cut Tape (CT) 296-16998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G175DCKR |
Description | IC FF D-TYPE SINGLE 1BIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G175DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.03000 | ¥1.03 |
| 10 | ¥0.70100 | ¥7.01 |
| 25 | ¥0.61240 | ¥15.31 |
| 100 | ¥0.51500 | ¥51.50 |
| 250 | ¥0.46916 | ¥117.29 |
| 500 | ¥0.44160 | ¥220.80 |
| 1,000 | ¥0.41884 | ¥418.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39075 | ¥1,172.25 |
| 6,000 | ¥0.37701 | ¥2,262.06 |
| 9,000 | ¥0.37011 | ¥3,330.99 |
| 15,000 | ¥0.36249 | ¥5,437.35 |
| 21,000 | ¥0.35803 | ¥7,518.63 |
| 30,000 | ¥0.35374 | ¥10,612.20 |
| 75,000 | ¥0.34451 | ¥25,838.25 |
| 150,000 | ¥0.33895 | ¥50,842.50 |









