


SN74LVC1G175DCKT | |
|---|---|
DigiKey Part Number | 296-32299-2-ND - Tape & Reel (TR) 296-32299-1-ND - Cut Tape (CT) 296-32299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G175DCKT |
Description | IC FF D-TYPE SINGLE 1BIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G175DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.15000 | ¥51.50 |
| 25 | ¥4.63320 | ¥115.83 |
| 100 | ¥4.06780 | ¥406.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.79828 | ¥949.57 |
| 500 | ¥3.63576 | ¥1,817.88 |
| 750 | ¥3.55443 | ¥2,665.82 |
| 1,250 | ¥3.46431 | ¥4,330.39 |
| 1,750 | ¥3.41162 | ¥5,970.34 |
| 2,500 | ¥3.36094 | ¥8,402.35 |
| 6,250 | ¥3.25183 | ¥20,323.94 |
| 12,500 | ¥3.18607 | ¥39,825.88 |
| 25,000 | ¥3.13195 | ¥78,298.75 |






