Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar



74LVC1G175DCKTG4 | |
|---|---|
DigiKey Part Number | 74LVC1G175DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175DCKTG4 |
Description | IC FF D-TYPE SINGLE 1BIT SC70-6 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G175DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.44448 | ¥3,444.48 |
| 1,250 | ¥3.40742 | ¥4,259.28 |
| 1,750 | ¥3.35574 | ¥5,872.55 |
| 2,500 | ¥3.30603 | ¥8,265.07 |
| 6,250 | ¥3.19901 | ¥19,993.81 |
| 12,500 | ¥3.13453 | ¥39,181.62 |
| 25,000 | ¥3.08146 | ¥77,036.50 |










