16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4060N

DigiKey Part Number
296-8209-5-ND
Manufacturer
Manufacturer Product Number
SN74HC4060N
Description
IC BINARY COUNTER 14-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4060N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
Asynchronous
Count Rate
33 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥5.90300¥59.03
25¥5.32800¥133.20
100¥4.68970¥468.97
250¥4.38548¥1,096.37
500¥4.20224¥2,101.12
1,000¥4.05142¥4,051.42
2,500¥3.89215¥9,730.38
5,000¥3.79619¥18,980.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

17,478In Stock
Ships from Rochester Electronics, LLC